TE Connectivity AMPMODU Series Vertical Board Receptacle, 50-Contact, 2 Row, 1 mm Pitch Surface Mount
- RS Stock No.:
- 785-615
- Mfr. Part No.:
- 2-2267465-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 20 units)*
€263.88
(exc. VAT)
€324.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €263.88 | €13.194 |
*price indicative
- RS Stock No.:
- 785-615
- Mfr. Part No.:
- 2-2267465-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Product Type | Receptacle | |
| Number of Rows | 2 | |
| Sub Type | Receptacle | |
| Pitch | 1mm | |
| Current | 1A | |
| Termination Type | Surface Mount | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 30V | |
| Series | AMPMODU | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Product Type Receptacle | ||
Number of Rows 2 | ||
Sub Type Receptacle | ||
Pitch 1mm | ||
Current 1A | ||
Termination Type Surface Mount | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 30V | ||
Series AMPMODU | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Dual entry receptacle offers Advanced interconnection capabilities with a Compact 1.0 mm pitch design, ensuring efficient space utilisation on your printed circuit boards.
85% space savings compared to standard 2.54 mm pitch connectors
Durable dual-beam contact design for reliable connections in harsh environments
Compatible with automated surface mounting and reflow processes
Enhanced corrosion resistance with gold plating options
Flexible assembly with dual entry receptacles for varied applications
RoHS and REACH compliant for environmental assurance
Related links
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity CHAMP Series Vertical Board Receptacle 2.16 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 1 Row, 2 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 2 mm Pitch Surface Mount
