TE Connectivity AMPMODU Series Vertical Board Receptacle, 12-Contact, 2 Row, 1 mm Pitch Surface Mount

Subtotal (1 tube of 100 units)*

€483.92

(exc. VAT)

€595.22

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per unit*
1 +€483.92€4.839

*price indicative

RS Stock No.:
786-444
Mfr. Part No.:
2267440-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Receptacle

Number of Contacts

12

Sub Type

Receptacle

Number of Rows

2

Pitch

1mm

Current

1A

Termination Type

Surface Mount

Housing Material

Liquid Crystal Polymer

Mount Type

Board

Orientation

Vertical

Connector System

Board-to-Board

Voltage

30V

Series

AMPMODU

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Tin

Standards/Approvals

RoHS

COO (Country of Origin):
US
The TE Connectivity Connector is a fine pitch interconnection solution designed for enhanced space efficiency on circuit boards. Its unique dual-beam contact design ensures reliable performance in challenging environmental conditions.

Offers 85% space savings compared to standard connectors

Ensures reliable signal transfer through dual contact points

Supports automated mounting for manufacturing flexibility

Features Durable gold plating for improved corrosion resistance

Allows assembly flexibility with dual-entry receptacles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy