TE Connectivity 1-236719 Series Right Angle Board Housing, 10-Contact, 1 Row, 1 mm Pitch Crimp
- RS Stock No.:
- 786-275
- Mfr. Part No.:
- 1-2367198-0
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 500 units)*
€290.35
(exc. VAT)
€357.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €290.35 | €0.581 |
*price indicative
- RS Stock No.:
- 786-275
- Mfr. Part No.:
- 1-2367198-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | Housing | |
| Number of Rows | 1 | |
| Sub Type | Socket | |
| Pitch | 1mm | |
| Current | 2A | |
| Termination Type | Crimp | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Connector System | Wire-to-Board | |
| Series | 1-236719 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type Housing | ||
Number of Rows 1 | ||
Sub Type Socket | ||
Pitch 1mm | ||
Current 2A | ||
Termination Type Crimp | ||
Mount Type Board | ||
Orientation Right Angle | ||
Connector System Wire-to-Board | ||
Series 1-236719 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is designed for precise connectivity with a 1.0mm pitch, ensuring reliable performance in various applications. This connector type is Ideal for secure wiring connections and effective data transmission.
Offers a secure latching mechanism to prevent accidental disconnections
Compatible with 1.0mm WTB contacts, enhancing versatility in usage
Designed to accommodate wire sizes with a conductor outer diameter of 0.38mm
Ensures optimal insulation and conductor crimping for long-lasting connections
Related links
- TE Connectivity 1 mm Pitch 1 Row Straight
- TE Connectivity AMPMODU HV-100/HV-190 Series Right Angle Board Housing 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Housing 2.54 mm Pitch Unshrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Cable Housing 1 Row, 2.5 mm Pitch Crimp
- TE Connectivity 1-2834672-0 Series Straight PCB Header 1 Row, 1.8 mm Pitch Crimp
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity 1-2834663-0 Series Straight PCB Header 1 Row, 1.8 mm Pitch Crimp
