TE Connectivity 1-2834663-0 Series Straight PCB Header, 10-Contact, 1 Row, 1.8 mm Pitch Crimp
- RS Stock No.:
- 327-381
- Mfr. Part No.:
- 1-2834663-0
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.76
(exc. VAT)
€7.08
(inc. VAT)
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €5.76 | €0.576 | - |
| 5 - 9 | €5.30 | €0.53 | 7% |
| 10 + | €4.79 | €0.479 | 16% |
*price indicative
- RS Stock No.:
- 327-381
- Mfr. Part No.:
- 1-2834663-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | PCB Header | |
| Number of Rows | 1 | |
| Pitch | 1.8mm | |
| Current | 3A | |
| Termination Type | Crimp | |
| Housing Material | Polybutylene Terephthalate | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Voltage | 125V | |
| Series | 1-2834663-0 | |
| Row Pitch | 1.8mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Standards/Approvals | EU ELV Compliance, RoHS, UL LV 214 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type PCB Header | ||
Number of Rows 1 | ||
Pitch 1.8mm | ||
Current 3A | ||
Termination Type Crimp | ||
Housing Material Polybutylene Terephthalate | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Voltage 125V | ||
Series 1-2834663-0 | ||
Row Pitch 1.8mm | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Standards/Approvals EU ELV Compliance, RoHS, UL LV 214 | ||
- COO (Country of Origin):
- CN
The TE Connectivity DYNAMIC ULTRA REC ASSY 10P BLK X KEY is engineered as a miniature wire-to-board interconnection system. Its multiple contact points provide reliable performance even in demanding environments, such as electric vehicle (EV) powertrains, battery packs, and automotive lighting applications. Featuring a secondary locking mechanism, the Dynamic Ultra Connector Series complies with the LV 214 standard, making it suitable for specialized automotive applications. Additionally, the series offers user-friendly features designed to enhance overall product functionality and benefits. The Connector Product Type is a Housing Assembly with a Connector & Housing Type of Plug. It is a Wire-to-Board Connector System and is not sealable. It has 10 positions in 1 row, with a primary product color of black. The contact current rating is a maximum of 3 A, and the termination method to wire & cable is crimp. It includes mating retention but does not have PCB Mount Alignment.
EU RoHS Compliance Compliant
EU ELV Compliance Compliant
Reliable contact interconnection system
Retainer facilitates a secondary lock for secure terminal assurance within the receptacle housing, ensuring high contact retention force
After mating, the lock status can be verified visually or with a camera system, as the connector latch is positioned on the top
Avoids mis-mating of identical pin configurations
Black and natural color options available upon customer request
Multiple contact points
Secondary lock feature by pre-assembled retainer
Visual check possibility after lock
Two keys for error-proof connection
Black and natural color for different applications
Related links
- TE Connectivity 1-2834672-0 Series Straight PCB Header 1 Row, 1.8 mm Pitch Crimp
- TE Connectivity 2834663-6 Series Straight PCB Header 1 Row, 1.8 mm Pitch
- TE Connectivity 2834663-2 Series Straight PCB Header 1 Row, 1.8 mm Pitch
- TE Connectivity 2834686-2 Series Straight PCB Header 1 Row, 1.8 mm Pitch Crimp
- TE Connectivity 2834672-2 Series Straight PCB Header 1 Row, 1.8 mm Pitch Crimp
- TE Connectivity 2834672-6 Series Straight PCB Header 1 Row, 1.8 mm Pitch Crimp
- JST LEA Series Right Angle Surface PCB Socket 1 Row, 1.8 mm Pitch Crimp
- TE Connectivity 1-2834659-0 Series Right Angle Surface PCB Header 1.8 mm Pitch, 1 Row
