TE Connectivity AMPMODU Series Vertical Board Receptacle, 20-Contact, 2 Row, 1 mm Pitch Surface Mount
- RS Stock No.:
- 786-684
- Mfr. Part No.:
- 1-2267440-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 50 units)*
€355.31
(exc. VAT)
€437.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €355.31 | €7.106 |
*price indicative
- RS Stock No.:
- 786-684
- Mfr. Part No.:
- 1-2267440-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Number of Contacts | 20 | |
| Sub Type | Receptacle | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 1mm | |
| Termination Type | Surface Mount | |
| Housing Material | Phosphor Bronze | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 30V | |
| Series | AMPMODU | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Number of Contacts 20 | ||
Sub Type Receptacle | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 1mm | ||
Termination Type Surface Mount | ||
Housing Material Phosphor Bronze | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 30V | ||
Series AMPMODU | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector provides fine pitch interconnection solutions, offering exceptional space savings on printed circuit boards while ensuring reliable electrical connections even in demanding conditions.
Delivers 85% space savings on PCB with a 1.0 mm centreline compared to 2.54 mm connectors
Dual-beam contact design ensures reliable signal transfers in severe shock and vibration environments
Supports automated surface mounting and reflow processes, enhancing manufacturing flexibility
Gold plating increases durability and corrosion resistance
Reflow capable materials facilitate time-efficient assembly
Related links
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 2 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 2 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Board Receptacle 1 Row, 2 mm Pitch Surface Mount
