Amphenol ICC 61082 Series Vertical Surface Mount PCB Socket, 100-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 796-817
- Mfr. Part No.:
- 61082-103400LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tube of 50 units)*
€278.23
(exc. VAT)
€342.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €278.23 | €5.565 |
*price indicative
- RS Stock No.:
- 796-817
- Mfr. Part No.:
- 61082-103400LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Socket | |
| Number of Contacts | 100 | |
| Sub Type | Receptacle | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Current | 800mA | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface Mount | |
| Orientation | Vertical | |
| Stacking Height | 11.7mm | |
| Connector System | Board-to-Board | |
| Voltage | 100V ac | |
| Series | 61082 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Socket | ||
Number of Contacts 100 | ||
Sub Type Receptacle | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Current 800mA | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface Mount | ||
Orientation Vertical | ||
Stacking Height 11.7mm | ||
Connector System Board-to-Board | ||
Voltage 100V ac | ||
Series 61082 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Connector is designed for reliable connectivity in demanding environments. Its robust construction ensures optimal performance across various applications, making it essential for users requiring dependable solutions.
Manufactured with high-quality materials for enhanced durability
Designed to withstand harsh conditions, ensuring longevity
Features a secure locking mechanism for reliable connection
Easy installation process facilitates efficient usage
Related links
- Amphenol ICC 61082 Series Vertical Surface Mount PCB Socket 2 Row, 800 μm Pitch Solder
- Amphenol ICC 61082 Series Vertical Surface Mount PCB Socket 2 Row, 800 μm Pitch Solder
- Amphenol ICC 61082 Series Vertical Surface Mount PCB Socket 2 Row, 800 μm Pitch Solder
- Amphenol ICC 61082 Series Vertical Surface PCB Socket 2 Row, 800 μm Pitch Surface Mount
- Amphenol ICC 61082 Series Straight Plug-in Connector 2 Row, 800 μm Pitch Through Hole
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Surface Mount
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Through Hole PCB Socket 2 Row, 800 μm Pitch Surface
