Amphenol ICC 61082 Series Vertical Surface PCB Socket, 80-Contact, 2 Row, 800 μm Pitch Surface Mount
- RS Stock No.:
- 796-816
- Mfr. Part No.:
- 61082-081400LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tube of 100 units)*
€459.06
(exc. VAT)
€564.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €459.06 | €4.591 |
*price indicative
- RS Stock No.:
- 796-816
- Mfr. Part No.:
- 61082-081400LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Socket | |
| Number of Contacts | 80 | |
| Sub Type | Connector | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Current | 800mA | |
| Termination Type | Surface Mount | |
| Housing Material | Glass Filled LCP | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Voltage | 100V | |
| Series | 61082 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | UL E66906 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Socket | ||
Number of Contacts 80 | ||
Sub Type Connector | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Current 800mA | ||
Termination Type Surface Mount | ||
Housing Material Glass Filled LCP | ||
Mount Type Surface | ||
Orientation Vertical | ||
Voltage 100V | ||
Series 61082 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals UL E66906 | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Connector offers a high-density solution designed for parallel board-to-board applications. It facilitates excellent performance, enhancing efficiency in high-speed environments.
Supports up to 12 Gb/s performance on selected stack heights
Comprehensive range of sizes and stack heights available
High density optimises printed circuit board space
Prevents reverse mating with scoop-proof housings
Made from UL94-V0 material for a high flammability rating
RoHS compliant, meeting environmental health and safety standards
Mating force is 0.9 N max./contact for reliable connections
Related links
- Amphenol ICC 61082 Series Vertical Surface Mount PCB Socket 2 Row, 800 μm Pitch Solder
- Amphenol ICC 61082 Series Vertical Surface Mount PCB Socket 2 Row, 800 μm Pitch Solder
- Amphenol ICC 61082 Series Vertical Surface Mount PCB Socket 2 Row, 800 μm Pitch Solder
- Amphenol ICC 61082 Series Vertical Surface Mount PCB Socket 2 Row, 800 μm Pitch Solder
- Amphenol ICC 61083 Series Vertical Board PCB Header 2 Row, 800 μm Pitch Surface Mount
- Amphenol ICC 61082 Series Straight Plug-in Connector 2 Row, 800 μm Pitch Through Hole
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- ERNI ERNI MicroCon Series Vertical Surface PCB Socket 2 Row, 800 μm Pitch Surface Mount
