Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface PCB Header, 80-Contact, 2 Row, 800 μm Pitch Surface Mount

Image representative of range

Subtotal (1 reel of 800 units)*

€3,974.59

(exc. VAT)

€4,888.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€3,974.59€4.968

*price indicative

RS Stock No.:
797-513
Mfr. Part No.:
61083-082402LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

80

Product Type

PCB Header

Number of Rows

2

Sub Type

Connector

Pitch

800μm

Current

800mA

Housing Material

Glass Filled LCP

Termination Type

Surface Mount

Mount Type

Surface

Orientation

Vertical

Voltage

100V

Series

BergStak 0.80mm Pitch

Minimum Operating Temperature

-40°C

Contact Gender

Male

Contact Plating

Gold

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The Amphenol ICC Connector is designed for reliable connectivity in demanding applications. Its robust construction ensures consistent performance and longevity, making it suitable for various industrial environments.

Constructed for long-lasting durability under extreme conditions

Ensures dependable electrical connectivity for critical operations

Easy installation promotes efficient workflow

Compatible with numerous industrial applications for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy