Amphenol ICC BergStak® Lite 0.80 mm Series Vertical Surface Receptacle, 80-Contact, 2 Row, 800 μm Pitch SMT/Through-Hole

Image representative of range

Subtotal (1 reel of 150 units)*

€534.61

(exc. VAT)

€657.57

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€534.61€3.564

*price indicative

RS Stock No.:
786-130
Mfr. Part No.:
10144517-084802LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

80

Product Type

Receptacle

Number of Rows

2

Sub Type

Connector

Pitch

800μm

Current

500mA

Housing Material

Liquid Crystal Polymer

Termination Type

SMT/Through-Hole

Mount Type

Surface

Orientation

Vertical

Stacking Height

8mm

Connector System

Board-to-Board

Voltage

100V

Series

BergStak® Lite 0.80 mm

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Gold over Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Connector is a High density, board-to-board connection solution designed for optimal speed and reliable performance, accommodating various stack heights and positions to seamlessly integrate into Advanced electronic systems.

Gold flash plating ensures up to 50 mating cycles for Durable connections

Scoop-proof housing prevents Terminal damage during mating

RoHS compliant and lead-free to comply with environmental standards

Incorporates PCB locator pegs for enhanced assembly accuracy

High flammability rating with UL94V-0 compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy