Molex 71660 Series Vertical PCB PCB Socket, 30-Contact, 2 Row, 1.27 mm Pitch Through Hole
- RS Stock No.:
- 816-255
- Mfr. Part No.:
- 71660-7030
- Manufacturer:
- Molex
Subtotal (1 pack of 25 units)*
€281.55
(exc. VAT)
€346.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €281.55 | €11.262 |
*price indicative
- RS Stock No.:
- 816-255
- Mfr. Part No.:
- 71660-7030
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Housing Material | Thermoplastic | |
| Termination Type | Through Hole | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 30V | |
| Series | 71660 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Tin | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 1A | ||
Pitch 1.27mm | ||
Housing Material Thermoplastic | ||
Termination Type Through Hole | ||
Mount Type PCB | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 30V | ||
Series 71660 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Tin | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MY
The Molex receptacle is designed for reliable board-to-board signal connections, featuring a 1.27mm pitch and facilitating effective blind mate engagements across 30 circuits.
Active status ensures current availability for uninterrupted service
Constructed with high-temperature thermoplastic for enhanced durability
Durability of up to 2000 mating cycles reduces maintenance needs
Vertical orientation maximises PCB space efficiency
Low-halogen material meets global environmental compliance standards
Related links
- Molex 71660 Series Vertical Through Hole PCB Header 1.27 mm Pitch Shrouded
- Molex 71660 Series Vertical PCB Receptacle 1.27 mm Pitch Shrouded
- Samtec FLE Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 54552 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex FSB3 Series Vertical Surface PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 46114 Series Vertical Surface PCB Socket 2 Row, 12 mm Pitch Through Hole
- Molex 46113 Series Vertical PCB PCB Socket 2 Row, 1.27 mm Pitch Through Hole
