HARTING Har Flex Series Angled Surface Connector, 4-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 917-910
- Mfr. Part No.:
- 15650042601000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 400 units)*
€1,563.91
(exc. VAT)
€1,923.61
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,563.91 | €3.91 |
*price indicative
- RS Stock No.:
- 917-910
- Mfr. Part No.:
- 15650042601000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 4 | |
| Sub Type | Female Connector | |
| Number of Rows | 1 | |
| Current | 21A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Angled | |
| Connector System | Motherboard to daughtercard | |
| Stacking Height | 9.2mm | |
| Voltage | 180V | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Plating | Noble Metal over Nickel | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 4 | ||
Sub Type Female Connector | ||
Number of Rows 1 | ||
Current 21A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Angled | ||
Connector System Motherboard to daughtercard | ||
Stacking Height 9.2mm | ||
Voltage 180V | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Plating Noble Metal over Nickel | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING Female Connector is designed for surface mount applications, featuring four contacts and a robust construction. It offers reliable performance with a rated current of 21 A, making it suitable for various electronic connections.
Features & Benefits
Female connector provides a secure connection for electronic components
Reflow soldering termination (SMT) simplifies installation and enhances reliability
Rated current of 21 A supports high-power applications
Four contacts ensure efficient signal and power transmission
Angled orientation optimises space in Compact designs
Copper alloy contacts enhance conductivity and durability
Noble metal over Ni plating on the mating side improves corrosion resistance
Liquid crystal polymer housing withstands high temperatures up to 125 °C
Compliant with RoHS and UL standards for safety and environmental regulations
Compact stacking height of 9.2 mm allows for space-efficient designs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in telecommunications and signal transmission
What type of mounting does this product require?
This product requires surface mount installation.
Related links
- HARTING Har Flex Series Angled Surface Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
