HARTING Har Flex Series Straight Surface Connector, 4-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 918-087
- Mfr. Part No.:
- 15620042601000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 280 units)*
€1,162.91
(exc. VAT)
€1,430.38
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,162.91 | €4.153 |
*price indicative
- RS Stock No.:
- 918-087
- Mfr. Part No.:
- 15620042601000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Sub Type | Female Connector | |
| Current | 20A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 9.05mm | |
| Connector System | Motherboard to daughtercard | |
| Voltage | 180V | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Sub Type Female Connector | ||
Current 20A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 9.05mm | ||
Connector System Motherboard to daughtercard | ||
Voltage 180V | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING har-flex Power F str 4P SMT PL1 is a female connector designed for PCB connectivity in automation systems, facilitating data, signal, and power transmission. Its robust construction and innovative design ensure reliable performance across various applications.
Features & Benefits
Female connector provides versatile connectivity options
Reflow soldering termination (SMT) simplifies installation
Rated current of 20 A supports high-power applications
Four contacts ensure reliable electrical connections
Straight orientation allows for easy integration into designs
Copper alloy contacts enhance conductivity and durability
Noble metal over Ni plating improves mating reliability
Liquid crystal polymer housing offers excellent thermal stability
Maximum operating temperature of 125 °C ensures performance in demanding environments
Compliant with RoHS and UL standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is compliant with RoHS and has ELV status.
Related links
- HARTING Har Flex Series Angled Surface Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Straight Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Angled Through Hole Connector 1 Row, 2.54 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Connector 2 Row, 2.54 mm Pitch Solder
