Hirose FunctionMAX FX10 Series Straight Surface PCB Socket, 2 Row, 500 μm Pitch Solder

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 reel of 5 units)*

€33.95

(exc. VAT)

€41.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5 - 5€6.79€33.95-
10 - 20€6.504€32.524%
25 - 45€5.704€28.5215%
50 - 95€5.568€27.8417%
100 +€5.434€27.1719%

*price indicative

Packaging Options:
RS Stock No.:
111-4018
Mfr. Part No.:
FX10B-100S/10-SV(91)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Socket

Number of Rows

2

Pitch

500μm

Current

300mA

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Voltage

50V

Series

FunctionMAX FX10

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
ID

Hirose FunctionMAX FX10 0.5mm Stacking Connectors with Grounding Plate


FunctionMAX FX10 0.5 mm high-speed 15+Gbit/s SMT board to board stacking connectors designed to meet requirements of the industrial market with maximum functionality. The FunctionMAX FX10 connector provides an electrical Interface for the OIF 100G Long-Haul DWDM Transmission Module (MSA-100GLH). These FX10 stacking connectors feature a ground plate that fits on both sides of the header and receptacle connector enhancing grounding capability and improving signal transmission. The grounding plate also incorporates SMT terminals that mount directly on to the PCB. Metal mounting fittings at either end of the connector help to increase PCB retention and provide extra solder weld strength. These metal fittings are connected to the ground plate for a stronger ground. The signal and ground contacts of these FX10 0.5 mm stacking connectors are arranged in a 10:1 ratio which stabilises the grounding and reduces crosstalk. Versions of these FX10 0.5 mm stacking connectors are also available with guideposts that help secure the connector to the PCB.

Features and Benefits


Excellent grounding performance and electrical performance

High speed performance 15+Gbit/s

Compact 0.5 mm pitch Ideal for use in high density applications

Ground plate on both sides of connector for improved transmission efficiency between boards

10:1 signal to ground ratio for stabilised grounding and reduction in crosstalk

Metal fittings for increased PCB retention

Guideposts for accurate PCB alignment and retention

Stacking height of 4mm to 8mm

Applications


The Compact 0.5 mm pitch makes these FunctionMAX FX10 stacking connectors Ideal for use in high density PCB applications. Other applications include: medical equipment, industrial controllers, industrial motors, servers, measurement equipment, smart meters, Base Station Transceivers and PLCs

The FunctionMAX Brand


FunctionMAX board to board connectors are designed to meet the needs of advancing technologies within the industrial market and offer high performance and maximum functionality. The FunctionMAX range includes connectors with a floating design and connectors with a high-speed transmission rate. The high transmission connectors have a design based on a differential transmission system and offer high-speed signals and excellent resistance to noise. The FunctionMAX range of board to board connectors offer superior performance in diverse environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy