Amphenol Communications Solutions Dubox Series Right Angle Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.54mm

Get a bulk buy discount

Add 115 more to save 10%

View bulk pricing options

Subtotal (1 tube of 23 units)*

€60.42

(exc. VAT)

€74.31

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 322 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
23 - 92€2.627€60.42-
115 - 207€2.364€54.3710%
230 +€2.246€51.6614%

*price indicative

RS Stock No.:
121-7401
Mfr. Part No.:
89883-410LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

COO (Country of Origin):
FR

Dubox Horizontal PCB Receptacles


The Dubox Board to Board Double Row PCB Receptacles have a pre-stressed dual beam design contact for low insertion force. The contact platings for these Dubox Board to Board PCB Horizontal Receptacles is Tin all over.

Rated at 3A/1000V

Operating temperature range -65 to +125°C

Insulation resistance 105 MΩ

Flammability rating UL94 V-0

Amphenol FCI 2.54mm Dubox Series Interconnection System


Note

Mates with any 2.54 mm pitch x 0.64 mm (0.025 in.) square posts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy