Hirose FX6 Series Straight Surface PCB Socket, 100-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 122-1698
- Mfr. Part No.:
- FX6-100S-0.8SV2(71)
- Manufacturer:
- Hirose
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 11 units)*
€75.85
(exc. VAT)
€93.29
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 11 - 44 | €6.895 | €75.85 |
| 55 - 99 | €5.696 | €62.66 |
| 110 - 539 | €4.807 | €52.88 |
| 550 + | €4.129 | €45.42 |
*price indicative
- RS Stock No.:
- 122-1698
- Mfr. Part No.:
- FX6-100S-0.8SV2(71)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Socket | |
| Number of Contacts | 100 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Current | 500mA | |
| Termination Type | Solder | |
| Housing Material | Polyphenylene Sulphide | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 9mm | |
| Voltage | 100V | |
| Series | FX6 | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Socket | ||
Number of Contacts 100 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Current 500mA | ||
Termination Type Solder | ||
Housing Material Polyphenylene Sulphide | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 9mm | ||
Voltage 100V | ||
Series FX6 | ||
Minimum Operating Temperature -55°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
FX6 Series Receptacles, Standard + 2mm type
0.8 mm Pitch connectors
Effective Contact Length 1.7 mm
Mating Guide: the self-alignment for mating action exhibits a high guide level at ±1 mm.
Automatic Mounting
0.8mm Hirose FX6 Series
Related links
- Hirose FX6 Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Hirose FX6 Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Hirose FX6 Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Hirose FX6 Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Hirose FX6 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose FX6 Series Straight Surface Mount PCB Header 0.8mm Pitch Shrouded
- Hirose FX6 Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Hirose FX6 Series Straight Surface PCB Header 800 μm Pitch Shrouded
