Hirose FX6 Series Straight Surface PCB Socket, 80-Contact, 2 Row, 800 μm Pitch Solder

Subtotal (1 unit)*

€7.19

(exc. VAT)

€8.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.19

*price indicative

RS Stock No.:
729-4176
Mfr. Part No.:
FX6-80S-0.8SV2(71)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

80

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Pitch

800μm

Current

500mA

Housing Material

Polyphenylene Sulphide

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

9mm

Voltage

100V

Series

FX6

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Contact Plating

Gold

Contact Material

Bronze

Standards/Approvals

No

COO (Country of Origin):
MY

FX6 Series Receptacles, Standard + 2mm type


0.8 mm Pitch connectors

Effective Contact Length 1.7 mm

Mating Guide: the self-alignment for mating action exhibits a high guide level at ±1 mm.

Automatic Mounting

0.8mm Hirose FX6 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy