Samtec SSW Series Straight Surface PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 50 more to save 11%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€23.63

(exc. VAT)

€29.06

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
10 - 40€2.363€23.63-
50 - 90€2.086€20.8611%
100 - 490€1.972€19.7216%
500 - 990€1.873€18.7320%
1000 +€1.826€18.2622%

*price indicative

RS Stock No.:
155-7768
Mfr. Part No.:
SSW-105-22-F-D-VS
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

10

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Pitch

2.54mm

Current

4.7A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

655V

Series

SSW

Row Pitch

2.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Bronze

Contact Plating

Gold

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
US
This solder tail socket strip features high retention, cost-effective Tiger Buy™ contacts with surface mount or through-hole tails in single, double and triple row options. Straight or right-angle pins are available for standard insertion force or low insertion force to mate with .025” square post terminals.

Application: Single, double and triple row up to 150 pins

Contact System: Tiger Buy™

Orientation: Vertical, right-angle

Pitch: .100" (2.54 mm)

Special Features: Standard and low insertion force contacts with standard solder tails

Termination: Through-hole, surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy