Samtec SSW Series Right Angle Surface PCB Socket, 50-Contact, 2 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 40 more to save 9%

View bulk pricing options

Subtotal (1 tube of 8 units)*

€76.25

(exc. VAT)

€93.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
8 - 32€9.531€76.25-
40 - 72€8.645€69.169%
80 +€7.786€62.2918%

*price indicative

RS Stock No.:
208-5813
Mfr. Part No.:
SSW-125-22-F-D-VS
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

50

Product Type

PCB Socket

Number of Rows

2

Sub Type

Socket Strip

Pitch

2.54mm

Current

4.7A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

655V

Series

SSW

Minimum Operating Temperature

-55°C

Row Pitch

2.5mm

Contact Material

Phosphor Bronze

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

No

The Samtec SSW series PCB surface mount board-to-board has solder tailed socket strip with a 2.54mm pitch, a black, liquid crystal polymer insulator and phosphor bronze Tiger Buy contact. It has 50 contact with current rating 4.7 A per pin.

Standard and low insertion force contact with standard solder tail

Voltage rating 465 VAC / 655 VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy