Samtec PTHF Series Straight Through Hole PCB Socket, 120-Contact, 4 Row, 2 mm Pitch Press-in
- RS Stock No.:
- 158-5612
- Mfr. Part No.:
- PTHF-130-03-M-Q-368
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 90 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 9 units)*
€266.30
(exc. VAT)
€327.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 9 - 81 | €29.589 | €266.30 | - |
| 90 - 441 | €28.76 | €258.84 | 2% |
| 450 - 891 | €27.991 | €251.92 | 5% |
| 900 - 4491 | €27.251 | €245.26 | 7% |
| 4500 + | €26.541 | €238.87 | 10% |
*price indicative
- RS Stock No.:
- 158-5612
- Mfr. Part No.:
- PTHF-130-03-M-Q-368
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 120 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 4 | |
| Current | 4.5A | |
| Pitch | 2mm | |
| Housing Material | Black High Temperature Nylon | |
| Termination Type | Press-in | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | PTHF | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 120 | ||
Sub Type Board-to-Board | ||
Number of Rows 4 | ||
Current 4.5A | ||
Pitch 2mm | ||
Housing Material Black High Temperature Nylon | ||
Termination Type Press-in | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series PTHF | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
2.00 mm PC/104-Plus™ Self-nesting Socket
Pitch: 2.00 mm (.0787")
Contact System: Tiger Buy™
Orientation: Vertical
Termination: Press-fit
Application: Stack-through and non-stack-through connectors for PC/104-Plus™ applications
Special Features: Press fit termination to the board
Related links
- Samtec PTHF Series Straight Through Hole PCB Socket 4 Row, 2 mm Pitch Press-in
- Samtec ESQT Series Straight Through Hole PCB Socket 4 Row, 2 mm Pitch Solder
- Samtec PTHF Series Straight Through Hole PCB Socket 4 Row, 2 mm Pitch Solder
- Samtec ESQT Series Straight Through Hole PCB Socket 4 Row, 2 mm Pitch Solder
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec TMMS Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
- Samtec ERF8 Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Press-in
- Samtec SEAF Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
