Samtec SOLC Series Straight Surface PCB Socket, 120-Contact, 4 Row, 1.27 mm Pitch Solder

Get a bulk buy discount

Add 70 more to save €111.65

View bulk pricing options

Subtotal (1 tube of 14 units)*

€240.18

(exc. VAT)

€295.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
Saving
14 - 56€17.156€240.18-
70 - 126€15.561€217.85€111.65
140 +€14.016€196.22€439.60

*price indicative

RS Stock No.:
208-1563
Mfr. Part No.:
SOLC-130-02-L-Q-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

120

Product Type

PCB Socket

Sub Type

Quad Row Tiger Buy Socket Strip

Number of Rows

4

Current

2.4A

Pitch

1.27mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

SOLC

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Standards/Approvals

No

The Samtec 1.27 mm FOURRAY quad row Tiger Buy socket strip has 120 position which has current rating 2.4 A per pin.

Operating temp Range -55 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy