Samtec QSE Series Straight Surface PCB Socket, 28-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 158-5620
- Mfr. Part No.:
- QSE-014-01-L-D-DP-A
- Manufacturer:
- Samtec
Subtotal (1 tray of 90 units)*
€516.87
(exc. VAT)
€635.76
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | €5.743 | €516.87 |
*price indicative
- RS Stock No.:
- 158-5620
- Mfr. Part No.:
- QSE-014-01-L-D-DP-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 28 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Current | 23A | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 5mm | |
| Voltage | 225V | |
| Series | QSE | |
| Row Pitch | 5.73mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 28 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Current 23A | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 5mm | ||
Voltage 225V | ||
Series QSE | ||
Row Pitch 5.73mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
0.80 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair
0.80 mm (.0315") pitch
Up to 8.5 GHz / 17 Gbps
Up to 56 differential pairs
Low profile 5 mm stack height
Related links
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QSE Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 880 μm Pitch Solder
- Samtec QTE Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Samtec QTE Series Right Angle Surface PCB Header 800 μm Pitch Shrouded
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
