Samtec QSE Series Straight Surface PCB Socket, 56-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 158-5624
- Mfr. Part No.:
- QSE-028-01-L-D-DP-A
- Manufacturer:
- Samtec
Subtotal (1 tray of 64 units)*
€721.28
(exc. VAT)
€887.04
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 64 + | €11.27 | €721.28 |
*price indicative
- RS Stock No.:
- 158-5624
- Mfr. Part No.:
- QSE-028-01-L-D-DP-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 56 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Current | 12A, 23A | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 5mm | |
| Voltage | 225V | |
| Series | QSE | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 56 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Current 12A, 23A | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 5mm | ||
Voltage 225V | ||
Series QSE | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
0.80 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair
0.80 mm (.0315") pitch
Up to 8.5 GHz / 17 Gbps
Up to 56 differential pairs
Low profile 5 mm stack height
Related links
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QSE Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Surface Mount
- Samtec QTE Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 880 μm Pitch Solder
- Samtec QSE Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QSE Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
