Samtec QSE Series Right Angle Surface PCB Socket, 40-Contact, 2 Row, 800 μm Pitch Surface Mount

Subtotal (1 reel of 525 units)*

€4,327.58

(exc. VAT)

€5,322.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
525 +€8.243€4,327.58

*price indicative

RS Stock No.:
227-1527
Mfr. Part No.:
QSE-028-01-L-D-DP-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

40

Product Type

PCB Socket

Sub Type

Ground Plane Socket Strip

Number of Rows

2

Pitch

800μm

Current

23A

Housing Material

LCP

Termination Type

Surface Mount

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Stacking Height

5mm

Voltage

225V

Series

QSE

Row Pitch

5.73mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec QSE series high-speed ground plane socket has 28 pins per row and 1 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.

Differential pair row

Alignment pin

Polyimide film pick & place pad

Tape and reel packaging

Done

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy