Samtec SEAF Series Straight Surface PCB Socket, 500-Contact, 10 Row, 1.27 mm Pitch Solder

Subtotal (1 reel of 275 units)*

€7,498.97

(exc. VAT)

€9,223.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
275 +€27.269€7,498.98

*price indicative

RS Stock No.:
158-5676
Mfr. Part No.:
SEAF-50-05.0-S-10-2-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

500

Sub Type

Board-to-Board

Number of Rows

10

Current

1.8A

Pitch

1.27mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Stacking Height

7mm

Connector System

Board-to-Board

Voltage

240V

Series

SEAF

Minimum Operating Temperature

-55°C

Row Pitch

2.5mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Copper

Standards/Approvals

No

This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance interconnect with low insertion/extraction forces and stack heights from 7 mm to 17.5 mm.

Up to 500 I/Os

.050" (1.27 mm) pitch

Rugged Edge Rate® contact

Lower insertion/withdrawal forces

Solder charge termination

7 mm - 17.5 mm stack heights

Dual sourced by Molex®

Samtec 28+ Gbps Solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy