Samtec SEAF Series Straight Surface PCB Socket, 400-Contact, 10 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 767-8984
- Mfr. Part No.:
- SEAF-40-05.0-S-10-2-A-K-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€27.90
(exc. VAT)
€34.32
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €27.90 | - |
| 20 - 74 | €26.98 | 3% |
| 75 - 299 | €25.55 | 8% |
| 300 - 599 | €21.34 | 23% |
| 600 + | €20.78 | 25% |
*price indicative
- RS Stock No.:
- 767-8984
- Mfr. Part No.:
- SEAF-40-05.0-S-10-2-A-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 400 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 10 | |
| Pitch | 1.27mm | |
| Current | 2.3A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 18.5mm | |
| Connector System | Board-to-Board | |
| Voltage | 240V | |
| Series | SEAF | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 400 | ||
Sub Type Board-to-Board | ||
Number of Rows 10 | ||
Pitch 1.27mm | ||
Current 2.3A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 18.5mm | ||
Connector System Board-to-Board | ||
Voltage 240V | ||
Series SEAF | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Contact Material Copper | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
1.27mm SEARAY™ Series Interconnects
SEARAY™ is a 1.27mm high density, high speed board-to-board interconnect system. These SEAM / SEAF Series connectors can be mapped as a single-ended application, differential pair application, or a combination of both. When routed as a single-ended system, SEARAY™ is rated at 12.5 GHz @ -3dB. The SEAM / SEAF Series of High Speed / High Density Open Pin Field Array employs Solder Charge Technology for improved solder joint reliability. These SEAM SEAF Series SEARAY™ High Speed / High Density Open Pin Field Array use the Samtec Edge Rate contact system which gives high speed performance, zippering when mating and unmating as well as lowering insertion and extraction forces.
Various rows high density connectors suitable for board stacking applications
Stack height dependant upon SEAF/SEAM combination from 7 mm
Contact resistance: 5.5 mΩ
Contact Plating: 0.76 μm Gold on contact area with Matte Tin on tail area
Related links
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
