Samtec SL Series Straight Through Hole Mount PCB Socket, 8-Contact, 1-Row, 2.54mm Pitch, Screw, Solder Termination
- RS Stock No.:
- 158-5712
- Mfr. Part No.:
- SL-108-G-19
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit, in boxes of 1)*
€4.34
(exc. VAT)
€5.34
(inc. VAT)
Last RS stock
- Final 22 unit(s), ready to ship from another location
Box(es) | Per Box |
|---|---|
| 1 - 9 | €4.34 |
| 10 - 49 | €4.16 |
| 50 - 99 | €4.01 |
| 100 - 499 | €3.86 |
| 500 + | €3.70 |
*price indicative
- RS Stock No.:
- 158-5712
- Mfr. Part No.:
- SL-108-G-19
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
.100" Low Profile Single Row Screw Machine Socket Strip
Pitch: .100" (2.54 mm)
Contact System: Beryllium copper contact in machined shell
Application: Low profile single row to 32 positions
Related links
- Samtec SL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch
- Samtec SL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
