Samtec SL Series Straight Through Hole PCB Socket, 32-Contact, 1 Row, 2.54 mm Pitch
- RS Stock No.:
- 158-5713
- Mfr. Part No.:
- SL-132-G-11
- Manufacturer:
- Samtec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 158-5713
- Mfr. Part No.:
- SL-132-G-11
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | SL | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Product Type | PCB Socket | |
| Number of Contacts | 32 | |
| Number of Rows | 1 | |
| Pitch | 2.54 mm | |
| Connector System | Board-to-Board | |
| Contact Gender | Female | |
| Contact Material | Brass, Bronze | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Stacking Height | 3.89 mm | |
| Standards/Approvals | No | |
| Sub Type | Board-to-Board | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series SL | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Product Type PCB Socket | ||
Number of Contacts 32 | ||
Number of Rows 1 | ||
Pitch 2.54 mm | ||
Connector System Board-to-Board | ||
Contact Gender Female | ||
Contact Material Brass, Bronze | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Stacking Height 3.89 mm | ||
Standards/Approvals No | ||
Sub Type Board-to-Board | ||
.100" Low Profile Single Row Screw Machine Socket Strip
Pitch: .100" (2.54 mm)
Contact System: Beryllium copper contact in machined Shell
Application: Low profile single row to 32 positions
Related links
- Samtec SL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch
- Samtec SL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch
- Samtec SL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Screw
- Samtec SL Series Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
