Samtec IPBS Series Straight Through Hole PCB Socket, 20-Contact, 2 Row, 4.19 mm Pitch Solder

Get a bulk buy discount

Add 130 more to save 16%

View bulk pricing options

Subtotal (1 tube of 13 units)*

€69.67

(exc. VAT)

€85.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
13 - 117€5.359€69.67-
130 - 637€4.464€58.0316%
650 - 1287€3.795€49.3429%
1300 - 6487€3.382€43.9736%
6500 +€3.296€42.8538%

*price indicative

RS Stock No.:
158-6112
Mfr. Part No.:
IPBS-110-01-T-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

20

Number of Rows

2

Sub Type

Board-to-Board

Current

5.3A

Pitch

4.19mm

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

565V

Series

IPBS

Row Pitch

4.19mm

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Plating

Tin

Standards/Approvals

RoHS

COO (Country of Origin):
US
.165" Power Mate® Isolated Power Socket Strip

.165" (4.19 mm) pitch

Current rating to 5.3 A @ 75°C

Individually shrouded contacts

Optional polarized Guide Posts

Single or double row

Vertical through-hole and surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy