Samtec MMS Series Straight Surface PCB Socket, 10-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 159-2294
- Mfr. Part No.:
- MMS-105-02-L-DH
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save 33%
View bulk pricing optionsSubtotal (1 unit)*
€5.56
(exc. VAT)
€6.84
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.56 | - |
| 10 - 49 | €3.72 | 33% |
| 50 - 99 | €3.23 | 41% |
| 100 - 499 | €3.08 | 44% |
| 500 + | €2.89 | 48% |
*price indicative
- RS Stock No.:
- 159-2294
- Mfr. Part No.:
- MMS-105-02-L-DH
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Current | 3.9A | |
| Pitch | 2mm | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Series | MMS | |
| Contact Material | Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Current 3.9A | ||
Pitch 2mm | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Series MMS | ||
Contact Material Bronze | ||
Standards/Approvals RoHS | ||
2.00 mm Tiger Claw™ Socket Strip
Pitch: 2.00 mm (.0787")
Contact System: Tiger Claw™
Orientation: Vertical, horizontal
Termination: Through-hole, surface mount
Application: Single and double row to 80 pins
Related links
- Samtec MMS Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec MMS Series Right Angle Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MMS Series Vertical Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec MMS Series Vertical Surface PCB Socket 2 Row, 2 mm Pitch Through Hole
- Samtec MMS Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
