Samtec ASP Series Straight Surface PCB Socket, 400-Contact, 10 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 159-2938
- Mfr. Part No.:
- ASP-134486-01
- Manufacturer:
- Samtec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€27.90
(exc. VAT)
€34.32
(inc. VAT)
- RS Stock No.:
- 159-2938
- Mfr. Part No.:
- ASP-134486-01
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 400 | |
| Product Type | PCB Socket | |
| Number of Rows | 10 | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Series | ASP | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 400 | ||
Product Type PCB Socket | ||
Number of Rows 10 | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Series ASP | ||
Contact Material Copper | ||
The FMC standard specifies Samtecs SEARAY™ connector set. The VITA 57 SEAM/SEAF Series system provides 400 I/Os in a 40 x 10 configuration or 160 I/Os in a selectively loaded 40 x 10 configuration, in 8.5mm and 10mm stack heights. All available FMC specified connectors are listed below.
Related links
- Samtec ASP Series Vertical Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Through Hole PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Through Hole PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight PCB Socket 14 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Right Angle Surface PCB Socket 14 Row, 1.27 mm Pitch Solder

