Samtec CLP Series Straight Surface PCB Socket, 6-Contact, 2 Row, 1.27 mm Pitch Solder

Get a bulk buy discount

Add 10000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

€907.00

(exc. VAT)

€1,116.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 9000€0.907€907.00-
10000 - 49000€0.882€882.002%
50000 - 99000€0.858€858.005%
100000 - 499000€0.835€835.007%
500000 +€0.814€814.0010%

*price indicative

RS Stock No.:
159-3059
Mfr. Part No.:
CLP-103-02-L-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

6

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Pitch

1.27mm

Current

3.4A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

340V

Series

CLP

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Material

Bronze

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
US
.050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip

Dual vertical and horizontal row available

Extended Life Product™ (E.L.P.™)

Low profile dual wipe Tiger Claw™ contact

Top or bottom entry styles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy