Samtec CLP Series Vertical Surface PCB Socket, 3-Contact, 2 Row, 1.27 mm Pitch Press-in

Subtotal (1 reel of 1725 units)*

€1,940.63

(exc. VAT)

€2,387.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1725 +€1.125€1,940.63

*price indicative

RS Stock No.:
196-6678
Mfr. Part No.:
CLP-103-02-L-D-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

3

Number of Rows

2

Pitch

1.27mm

Termination Type

Press-in

Housing Material

LCP

Mount Type

Surface

Orientation

Vertical

Series

CLP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Standards/Approvals

RoHS

The Samtec CLP series is a 1.27mm Tiger claw rugged reliable dual wipe socket strip which has 6 position and it is suitable for pass-through applications. Its colour is black.

Operating temperature range -55°C to +125°C

Dual vertical and horizontal row available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy