HARWIN M20 Series Straight Through Hole PCB Socket, 6-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 161-3515
- Mfr. Part No.:
- M20-7820646
- Manufacturer:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 36 units)*
€29.48
(exc. VAT)
€36.25
(inc. VAT)
In Stock
- 108 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 36 - 144 | €0.819 | €29.48 |
| 180 - 324 | €0.764 | €27.50 |
| 360 - 684 | €0.683 | €24.59 |
| 720 + | €0.615 | €22.14 |
*price indicative
- RS Stock No.:
- 161-3515
- Mfr. Part No.:
- M20-7820646
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Sub Type | PCB Socket | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | Nylon | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 1kV | |
| Series | M20 | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Plating | Tin over Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Sub Type PCB Socket | ||
Pitch 2.54mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material Nylon | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 1kV | ||
Series M20 | ||
Minimum Operating Temperature -55°C | ||
Contact Material Bronze | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Plating Tin over Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Single Row, 3mm solder PC Tails - 6 contacts.
Tin finish on contact area and termination.
8.5mm connector height.
Related links
- HARWIN M20 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
