HARWIN M20 Series Straight Through Hole PCB Socket, 6-Contact, 1 Row, 2.54 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.87

(exc. VAT)

€7.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship from another location
  • Plus 80 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€1.174€5.87
25 - 45€1.034€5.17
50 - 95€0.924€4.62
100 - 245€0.862€4.31
250 +€0.812€4.06

*price indicative

RS Stock No.:
161-3692
Mfr. Part No.:
M20-7820646
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Number of Contacts

6

Product Type

PCB Socket

Number of Rows

1

Sub Type

PCB Socket

Current

12A

Pitch

2.54mm

Housing Material

Nylon

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

1kV

Series

M20

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Material

Bronze

Contact Plating

Tin over Nickel

Standards/Approvals

No

COO (Country of Origin):
CN
Single Row, 3mm solder PC Tails - 6 contacts.

Tin finish on contact area and termination.

8.5mm connector height.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy