HARWIN M50 Series Straight Surface PCB Socket, 10-Contact, 2 Row, 1.27 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-3524
Mfr. Part No.:
M50-3120545
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Number of Contacts

10

Product Type

PCB Socket

Number of Rows

2

Sub Type

PCB Socket

Pitch

1.27mm

Current

12A

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

500V

Series

M50

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Plating

Gold

Contact Gender

Female

Contact Material

Bronze

Standards/Approvals

No

COO (Country of Origin):
TW
Double Row SMT, 3.6mm connector height - 10 contacts (5+5).

Gold finish on contact area and termination. No location pegs.

Packaged in tubes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy