HARWIN M50 Series Straight Surface PCB Socket, 10-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 161-3621
- Mfr. Part No.:
- M50-3120545
- Manufacturer:
- HARWIN
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-3621
- Mfr. Part No.:
- M50-3120545
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Socket | |
| Number of Rows | 2 | |
| Current | 12A | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 500V | |
| Series | M50 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Sub Type PCB Socket | ||
Number of Rows 2 | ||
Current 12A | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 500V | ||
Series M50 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Double Row SMT, 3.6mm connector height - 10 contacts (5+5).
Gold finish on contact area and termination. No location pegs.
Packaged in tubes.
Related links
- HARWIN M50 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARWIN M50 Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARWIN M50 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARWIN M50 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARWIN M50 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARWIN M50 Series Right Angle Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARWIN M50 Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARWIN M50 Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
