- RS Stock No.:
- 161-8182
- Mfr. Part No.:
- S9111-45R
- Manufacturer:
- HARWIN
180 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.531
(exc. VAT)
€0.653
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.531 | €5.31 |
100 - 240 | €0.449 | €4.49 |
250 - 490 | €0.413 | €4.13 |
500 - 990 | €0.361 | €3.61 |
1000 + | €0.342 | €3.42 |
*price indicative |
- RS Stock No.:
- 161-8182
- Mfr. Part No.:
- S9111-45R
- Manufacturer:
- HARWIN
Technical data sheets
Legislation and Compliance
Product Details
A choice of twin-beam or 3 contact beams, ultra low profile Surface Mount PCB Contacts, designed for automated assembly processes. Single part construction, with flat upper surface for pick and place location to the PCB - supplied in Tape and Reel packaging. Each contact type provides a wide range of mating pin sizes, for greater design flexibility.
Ultra-Low profile.
Suitable for high volume applications with automated SMT systems.
Reduces process costs with the elimination of secondary socket soldering operations.
Suitable for high volume applications with automated SMT systems.
Reduces process costs with the elimination of secondary socket soldering operations.
Single-piece Surface Mount PC Board Socket, extremely low profile. 3 points of contact for additional signal integrity.
Suitable for mating pins Ø1.5 to 1.9mm. Top entry orientation.
Packaged in Tape & Reel for automated placement.
Suitable for mating pins Ø1.5 to 1.9mm. Top entry orientation.
Packaged in Tape & Reel for automated placement.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Type | PCB Socket |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | SMT |
Current Rating | 12A |
Series | S9111 |
Contact Material | Beryllium Copper |
Contact Plating | Gold |