Samtec FLE Series Straight Surface PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch Surface Mount
- RS Stock No.:
- 766-8953
- Mfr. Part No.:
- FLE-110-01-G-DV
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€4.28
(exc. VAT)
€5.26
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.28 |
*price indicative
- RS Stock No.:
- 766-8953
- Mfr. Part No.:
- FLE-110-01-G-DV
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 1.27mm | |
| Current | 1.75A | |
| Housing Material | LCP | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | FLE | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 1.27mm | ||
Current 1.75A | ||
Housing Material LCP | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series FLE | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Surface Mount Reliable Socket Strip - FLE Series
The Board-to-Board FLE Series from samtec are a 1.27 mm pitch, dual row, SMT socket strip with a body height of 4.55 mm. This Board to Board range of FLE Series 1.27 mm pitch, SMT sockets have 0.25 μm Gold plated contacts and 0.075 μm Gold plated tails.
Current rating 1.75 A
Operating temperature -55 to 125°C
Note
FLE Series SMT Socket Strips mate with:
FTSH Series micro headers, see stock number 767-6774 typical.
FTS Series micro low profile terminal strips, see stock number 481-4702 typical.
FTSH Series micro headers, see stock number 767-6774 typical.
FTS Series micro low profile terminal strips, see stock number 481-4702 typical.
Related links
- Samtec FLE Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Press-in
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
