Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket, 4-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 162-1961
- Mfr. Part No.:
- 89898-302LF
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 500 more to save 19%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€84.80
(exc. VAT)
€104.30
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.848 | €84.80 | - |
| 500 + | €0.682 | €68.20 | 19% |
*price indicative
- RS Stock No.:
- 162-1961
- Mfr. Part No.:
- 89898-302LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 4 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Socket Strip | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Housing Material | Glass Filled Thermoplastic | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 1kV | |
| Series | Dubox | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 4 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Socket Strip | ||
Pitch 2.54mm | ||
Current 12A | ||
Housing Material Glass Filled Thermoplastic | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 1kV | ||
Series Dubox | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Low Profile SMT Vertical Receptacles
The Dubox Board to Board Low Profile SMT Vertical Receptacles have a pre-stressed dual beam design contact for low insertion force. The contact platings for these Dubox Board to Board Low Profile Vertical Receptacles are 0.76 μm Gold on the mating areas and Matte Tin on the PCB Tails.
Manufactures Part Number Key:
89898-3xxLF: SMT, Dual Row, Dual Entry
91601-3xxLF: SMT, Single Row, Top Entry
Amphenol FCI 2.54mm Dubox Series Interconnection System
Note
For Mating Headers see stock number
Related links
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Surface Mount PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
