Wurth Elektronik 6903 Series Straight Through Hole PCB Socket, 12-Contact, 2 Row, 2.54 mm Pitch Solder

Subtotal (1 tube of 33 units)*

€28.78

(exc. VAT)

€35.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
33 +€0.872€28.78

*price indicative

RS Stock No.:
163-4510
Mfr. Part No.:
690367181272
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Socket

Number of Contacts

12

Sub Type

Board-to-Board

Number of Rows

2

Current

1.5A

Pitch

2.54mm

Termination Type

Solder

Housing Material

Polybutylene Terephthalate

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

100V

Series

6903

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Contact Plating

Gold

Contact Material

Bronze

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
CN

WR-MM Sockets


2.54mm staggered pitch (1.27mm pseudo pitch) wire-to-board, board-to-board through hole mount MiniModule socket connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm through hole mount MiniModule sockets have a low profile, compact design with a red UL94-V0 PBT body and phosphor bronze contacts with a matte tin over nickel plating.

2.54mm Wurth WR-MM Range


The Wurth WR-MM MiniModule Connector range is a compact low profile system that can be used in Board to Board or Wire to Board applications. The staggered PCB pitch of the Headers and Sockets for the WR-MM MiniModule Connector range is 2.54 mm with the IDC connectors and the Transition connectors having a Ribbon Cable pitch of 1.27 mm.

Note

For mating products see stock numbers 771-8161, 771-8206 and 771-8183 typically

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy