Wurth Elektronik 6903 Series Straight Through Hole PCB Socket, 20-Contact, 2 Row, 2.54 mm Pitch Solder

Bulk discount available

Subtotal (1 tube of 21 units)*

€22.932

(exc. VAT)

€28.203

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
21 - 84€1.092€22.93
105 - 399€1.044€21.92
420 - 1029€1.01€21.21
1050 +€0.90€18.90

*price indicative

RS Stock No.:
163-4511
Mfr. Part No.:
690367182072
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Socket

Number of Contacts

20

Sub Type

Board-to-Board

Number of Rows

2

Pitch

2.54mm

Current

1.5A

Housing Material

Polybutylene Terephthalate

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

100V

Series

6903

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Plating

Gold

Contact Material

Bronze

Standards/Approvals

No

COO (Country of Origin):
CN

WR-MM Sockets


2.54mm staggered pitch (1.27mm pseudo pitch) wire-to-board, board-to-board through hole mount MiniModule socket connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm through hole mount MiniModule sockets have a low profile, compact design with a red UL94-V0 PBT body and phosphor bronze contacts with a matte tin over nickel plating.

2.54mm Wurth WR-MM Range


The Wurth WR-MM MiniModule Connector range is a compact low profile system that can be used in Board to Board or Wire to Board applications. The staggered PCB pitch of the Headers and Sockets for the WR-MM MiniModule Connector range is 2.54 mm with the IDC connectors and the Transition connectors having a Ribbon Cable pitch of 1.27 mm.

Note

For mating products see stock numbers 771-8161, 771-8206 and 771-8183 typically

Related links