TE Connectivity AMPMODU HV190 Series Right Angle, Right Angle Through Hole, Through Hole PCB Socket, 32-Contact, 2 Row,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-0218
Mfr. Part No.:
1-216604-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU HV190

Orientation

Right Angle, Right Angle

Mount Type

Through Hole, Through Hole

Product Type

PCB Socket

Number of Contacts

32

Number of Rows

2

Pitch

2.54 mm

Termination Type

Solder

Connector System

Board-to-Board

Contact Gender

Female

Contact Material

Bronze, Bronze

Contact Plating

Tin

Current

12 A

Housing Material

Polybutylene Terephthalate

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-65 °C

Standards/Approvals

RoHS

Sub Type

Socket Strip

COO (Country of Origin):
HU

TE Connectivity HV190 Horizontal Receptacles


Mates with unshrouded headers

Provide ease of handling terminations in high density applications

2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)


A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.

Note

10 way double row means 2 rows of 10 sockets per row

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy