TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Socket, 32-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 718-9419
- Mfr. Part No.:
- 2-5535512-3
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 20 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€8.71
(exc. VAT)
€10.71
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €8.71 | - |
| 20 - 74 | €7.94 | 8% |
| 75 - 299 | €7.51 | 13% |
| 300 - 599 | €5.77 | 33% |
| 600 + | €5.71 | 34% |
*price indicative
- RS Stock No.:
- 718-9419
- Mfr. Part No.:
- 2-5535512-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Sub Type | Socket Strip | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Series | AMPMODU MOD II | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Sub Type Socket Strip | ||
Pitch 2.54mm | ||
Current 12A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Series AMPMODU MOD II | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Contact Gender Female | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
TE Connectivity AMPMODU Mod II Receptacle Assembly
AMPMODU Mod II receptacle assemblies with a 2.54 x 2.54 centerline. These Mod II receptacle assemblies are end stackable, have closed entry housings to prevent post stubbing and have high temperature surface mount compatible 94V-0 thermoplastic housings.
Part numbers X-5535512-X are dual row and have short point of contact Plus standoffs.
Part numbers X-534206-X are dual row and both side and end stackable.
Part numbers X-534237-X are single row with Gold plated mating area.
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a Compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems
Related links
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU MOD II Series Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
