TE Connectivity Multi-Interlock Series Right Angle Through Hole PCB Socket, 17-Contact, 2 Row, 1.27 mm Pitch Solder

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
164-0660
Mfr. Part No.:
171366-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Socket

Number of Contacts

17

Sub Type

Wire-to-Board

Number of Rows

2

Current

42A

Pitch

1.27mm

Housing Material

Thermoplastic

Termination Type

Solder

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Wire-to-Board

Series

Multi-Interlock

Minimum Operating Temperature

-55°C

Contact Plating

Tin

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Material

Brass

Standards/Approvals

No

COO (Country of Origin):
JP

TE Connectivity MIC (Multiple Interlock Connectors) Shrouded PCB Header Connectors


A range of MIC (Multiple Interlock Connectors) shrouded header connectors available as vertical or right angle PCB mounting. These MIC shrouded header connectors have through hole solder terminals, 6mm row spacing and tab terminals.

TE Connectivity MIC (Multiple Interlock Connectors) Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy