TE Connectivity Micro-MaTch Series Straight Surface PCB Socket, 14-Contact, 2 Row, 1.25 mm Pitch Solder

Subtotal (1 tape of 1500 units)*

€2,797.50

(exc. VAT)

€3,441.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
1500 +€1.865€2,797.50

*price indicative

RS Stock No.:
164-2627
Mfr. Part No.:
4-175638-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Socket

Number of Contacts

14

Number of Rows

2

Sub Type

Board-to-Board

Pitch

1.25mm

Current

500mA

Housing Material

Thermoplastic

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

50V

Series

Micro-MaTch

Minimum Operating Temperature

-40°C

Contact Plating

Tin

Maximum Operating Temperature

85°C

Contact Material

Bronze

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
JP

Receptacle Header Assembly


1.25mm Board to Board - TE Connectivity


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy