TE Connectivity Micro-MaTch Series Right Angle Board PCB Header, 14 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 477-629
- Distrelec Article No.:
- 304-55-000
- Mfr. Part No.:
- 1-338095-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 150 units)*
€385.00
(exc. VAT)
€473.55
(inc. VAT)
- Ready to ship from 14 December 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €385.00 | €2.567 |
*price indicative
- RS Stock No.:
- 477-629
- Distrelec Article No.:
- 304-55-000
- Mfr. Part No.:
- 1-338095-4
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Micro-MaTch | |
| Current | 1.5A | |
| Pitch | 1.27mm | |
| Number of Contacts | 14 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | China RoHS 2, EU ELV, EU REACH, EU RoHS, UL 94V-0, UL E28476 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Micro-MaTch | ||
Current 1.5A | ||
Pitch 1.27mm | ||
Number of Contacts 14 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals China RoHS 2, EU ELV, EU REACH, EU RoHS, UL 94V-0, UL E28476 | ||
Voltage 100V | ||
- COO (Country of Origin):
- DE
Related links
- TE Connectivity Micro-MaTch Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Connector 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
