Hirose DF59 Series Straight Surface PCB Socket, 3-Contact, 1 Row, 2 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-4837
Mfr. Part No.:
DF59-3S-2V(51)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Socket

Number of Contacts

3

Number of Rows

1

Current

12A

Pitch

2mm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board, Wire-to-Board

Stacking Height

2.48mm

Voltage

230V

Series

DF59

Minimum Operating Temperature

-40°C

Contact Gender

Female

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP

Hirose 2 mm DF59 Series Multi-Functional SMT Receptacle Header Connectors


2 mm DF59 Series Multi-Functional, high performance SMT receptacle header connectors with a Compact space saving design and a low profile mating height of 2.48 mm. These header connectors are able to provide wire to board, board to board and short circuit pin connections to the PCB offering design flexibility. These DF59 SMT header connectors use a swing lock mechanism when used in wire to board connections which incorporates both positive and friction locks. A positive locking mechanism secures the header to the receptacle providing a tactile click when the lock is securely engaged. A complete electrical connection is then MADE by the friction lock mechanism which also produces a tactile click when fully engaged. This swing lock mechanism provides a secure connection and prevents accidental unmating caused by severe wiring and mechanical stress. The contacts of these DF59 series receptacle header connectors have a two point contact design for a reliable electrical connection. These DF59 SMT headers will mate with the DF59 Series male crimp housings, short circuit pin connectors and floating board to board connectors.

Features and Benefits


• Multi-functional, can be used as board to board and wire to board

• Compact, PCB space saving design

• Low profile mated height of 2.48 mm

• Swing lock mechanism incorporates positive and friction locks for secure connection

• Two-point contact design for reliable electrical connection

• High operating temperature of up to 105°C

Product Application Information


These 2 mm DF59 Series Multi-Functional Connectors are Ideal for use in LED lighting applications

Hirose DF59 Series


The Hirose DF59 series features a low profile design that minimises shadowing and a positive swing-lock engagement, which provides strong plug retention against cable pull. Additionally, the Hirose DF59 series offers a floating board-to-board connector which allows ± 0.5mm floating function in XYZ directions, reducing contact stress. With the Hirose DF59 series, multiple board-to-board connections are possible, minimizing the issue of thermal expansion and reducing component quantity. Applications include LED lighting, power supplies, battery connection and small DC motor drives.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy