Hirose DF12 Series Straight Surface PCB Socket, 50-Contact, 2 Row, 500 μm Pitch Solder

Subtotal (1 reel of 1000 units)*

€1,237.00

(exc. VAT)

€1,522.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.237€1,237.00

*price indicative

RS Stock No.:
166-5170
Mfr. Part No.:
DF12C(3.0)-50DS-0.5V(81)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

50

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Pitch

500μm

Current

300mA

Housing Material

Polyamide

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Stacking Height

3mm

Connector System

Board-to-Board

Voltage

50V

Series

DF12

Minimum Operating Temperature

-45°C

Row Pitch

2.4mm

Contact Plating

Gold

Contact Gender

Female

Contact Material

Copper

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
CN

0.5mm Hirose SMT Board to Board Receptacle Connector - DF12C Series


DF12C series of straight, SMT mounting, ultra-miniature Board to Board, double row receptacle connectors with a 0.5mm contact pitch available with 3mm or 3.5 to 5mm stacking heights. These 0.5mm PCB mount double row Board to Board socket connectors have a UL94V-0 polyamide body and gold plated contacts.

Note

For mating DF12B headers see stock number 779-3289 typical.
For mating DF12D headers see stock number 779-3396 typical.
For mating DF12E headers see stock number 779-3431 typical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy