Molex KK 254 Series Right Angle Through Hole PCB Socket, 5-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 167-1574
- Mfr. Part No.:
- 38-00-1335
- Manufacturer:
- Molex
Subtotal (1 tray of 1575 units)*
€1,056.83
(exc. VAT)
€1,299.38
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 1575 + | €0.671 | €1,056.83 |
*price indicative
- RS Stock No.:
- 167-1574
- Mfr. Part No.:
- 38-00-1335
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Socket Strip | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Housing Material | Nylon | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board, Signal | |
| Voltage | 250V | |
| Series | KK 254 | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Socket Strip | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Housing Material Nylon | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board, Signal | ||
Voltage 250V | ||
Series KK 254 | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
90° PCB Socket
This range of KK 254, 4455 Series, PC Board Connectors are Right Angle PCB Sockets.
Part numbers 38-00-13xx are fitted with Phosphor Bronze Cats Ear Terminals and are Tin plated.
Part numbers 22-15-2xx6 are fitted with Brass Standard Terminals and are Tin plated.
Part numbers 22-16-2xx1 are fitted with Brass Standard Terminals and are Gold plated all over.
Part numbers 22-16-2xx0 are fitted with Brass Standard Terminals and are Gold plated on the contact area and Tin plated on the solder area.
The housing material for these KK 254, 4455 Series, PC Board Connectors, Right Angle PCB Sockets is a UL94 V-0 Nylon.
479-096 is a kit containing 10 off 8 way housings and 10 polarising keys
Approvals
UL (E29179) and CSA (LR 19980)
Related links
- Molex KK 254 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
