Molex CLIK-Mate Series Straight Surface PCB Socket, 10-Contact, 1 Row, 1.25 mm Pitch Solder
- RS Stock No.:
- 167-1659
- Mfr. Part No.:
- 502382-1070
- Manufacturer:
- Molex
Subtotal (1 reel of 1400 units)*
€926.80
(exc. VAT)
€1,139.60
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1400 + | €0.662 | €926.80 |
*price indicative
- RS Stock No.:
- 167-1659
- Mfr. Part No.:
- 502382-1070
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Sub Type | Wire-to-Board | |
| Pitch | 1.25mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | TPE | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Wire-to-Board, Signal | |
| Voltage | 50V | |
| Series | CLIK-Mate | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Sub Type Wire-to-Board | ||
Pitch 1.25mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material TPE | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Wire-to-Board, Signal | ||
Voltage 50V | ||
Series CLIK-Mate | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
1.25mm Vertical PCB Receptacle
1.25mm Wire to Board CLIK-Mate™ SMT
1.25mm Wire to Board CLIK-Mate™ SMT
The SMT CLIK-Mate™ series has a lock design that offers ease of use combined with superior mating retention.,With a unique tuning-fork terminal concept that provides low insertion force and secure mating contact.,The system also provides about 60% space saving compared with similar dual-lock 2.00mm pitch versions.,Designed for applications such as LCD TV's that require higher pin count connectors to carry more signal line in less space.
Robust positive lock provides greater mating assurance
Direct vacuum pick-and-place; no capton tape needed
Superior terminal polarization features prevent wrong terminal insertion
Single lock 1 - 7 way, dual lock 8 - 15 way
Related links
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
- Molex CLIK-Mate Series Vertical Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
